Texas Instruments LM4809LDX/NOPB

105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-WSON -40 to 85
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4809LDX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.60%

CAD Models

Download Texas Instruments LM4809LDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4810MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4810MMX/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8
STMicroelectronicsTS488IST
Audio Amp Headphone 2-CH Stereo 130W Class-AB 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM4809LDX/NOPB provided by its distributors.

105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-WSON -40 to 85
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin WSON EP T/R
IC,Audio Amplifier,DUAL,LLCC,8PIN,PLASTIC
0.3%@ 32¦¸ @ 50mW Headphones,2-Channel (Stereo) 2V 0.105*2 @ 16¦¸ 5.5V 16¦¸ AB SON , 2.5mm*2.5mm*800¦Ìm
IC AMP AUDIO PWR .105W STER 8SON
IC AMP CLASS AB STER 105MW 8WSON
EAR99 LM4809 Tape & Reel (TR) Depop Shutdown Thermal Protection audio amplifier 2V 800mum 105mW x 2 @ 16Ohm 3mA
LM4809 LM4809 DUAL 105MW HEADPHO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4809LDXNOPB