Texas Instruments LM4050CIM3X-2.5

LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
$ 1.339

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050CIM3X-2.5.

Texas Instruments

Datasheet37 pages13 years ago

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4050CIM3X-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 2.17
$ 2.17
Stock
811,655
244,377
244,377
Authorized Distributors
2
5
5
Case/Package
-
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Related Parts

Analog DevicesADR525BRT-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.2% 85C 2.5V
Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Analog DevicesADR520BRT-R2
Voltage Reference IC V SOT-23-3
Texas InstrumentsLM4050AIM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050BEM3-4.1
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 4.096V SOT23
Texas InstrumentsLM4050BEM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM4050CIM3X-2.5 provided by its distributors.

LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4050CIM3X2.5