Texas Instruments LM4050CEM3-2.5

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050CEM3-2.5.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages11 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4050CEM3-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 2.17
$ 2.17
Stock
276,239
233,619
233,619
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4050CIM3X-2.5/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050AEM3X-2.5/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4050BIM3X-2.5/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Analog DevicesADR525BRTZ-REEL7
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Diodes Inc.ZR404005F25TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4050CEM3-2.5 provided by its distributors.

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.