Texas Instruments LM4050BIM3-2.5

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4050BIM3-2.5.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages21 years ago

National Semiconductor

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4050BIM3-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 2.369
$ 2.369
Stock
197,862
268,309
268,309
Authorized Distributors
2
6
6
Case/Package
SOT-23
-
-
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
-
-
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
-
-
Cathode Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM4050BEM3X-2.5/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4050BEM3X-2.5
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
Texas InstrumentsLM4050BEM3-2.5
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Analog DevicesADR525BRTZ-REEL7
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040B25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 68muA 2.5V 35muVrms -40C~125C TA
Analog DevicesADR530BRTZ-REEL7
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4050BIM3-2.5 provided by its distributors.

50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:20mA; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:2.5V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.