Texas Instruments LM4041DQDBZT

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DQDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments LM4041DQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.245
$ 0.245
Stock
247,955
983,159
983,159
Authorized Distributors
5
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
12 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
15 V
-
-
Min Output Voltage
1.233 V
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
80 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041DIM3X-ADJ
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041DEM3-ADJ
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4041CIDBZT
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041DFTA
EAR99 LM4041 Tape & Reel (TR) 2010 voltage reference device 73muA 1.225V 20muVrms 150ppm/C
STMicroelectronicsTS4041CILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041DQDBZT provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
150ppm/¡æ Adjustable 12mA 20¦ÌVrms 1.233V 15V 10V 80¦ÌA ¡À1% SOT-23-3 , 2.92mm*1.3mm*1mm
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
IC, SM, ADJUSTABLE, VOLT REF, 1%; Termination Type:SMD; Operating Temperature Range:-40°C to +125°C; Case Style:SOT-23; No. of Pins:3; Tolerance:1%; Base Number:4041; IC Generic Number:4041; Logic Function Number:4041; Temp, Coeff, ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.