Texas Instruments LM4041DIM3-1.2/NOPB

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DIM3-1.2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.13%

CAD Models

Download Texas Instruments LM4041DIM3-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM4041EIM3-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CIM3-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4041DEM3-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4041DFTA
EAR99 LM4041 Tape & Reel (TR) 2010 voltage reference device 73muA 1.225V 20muVrms 150ppm/C
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041DIM3-1.2/NOPB provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
TEXAS INSTRUMENTS LM4041DIM3-1.2/NOPB. SHUNT V-REFERENCE, 1.225V, 24mV, 3-SOT-23, FULL REEL
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Voltage Reference IC; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes; Current Rating:65A; Forward Surge Current Max:.06A ;RoHS Compliant: Yes
VOLTAGE REF, SHUNT, 1.225V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4041 Series; Reference Voltage: 1.225V; Initial Accuracy: 1%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C; Reference Voltage Tolerance: 24mV; Reference Volts: 1.225V; Topology: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041DIM3-1.2 NOPB
  • LM4041DIM3-1.2-NOPB
  • LM4041DIM3-1.2/NOPB .
  • LM4041DIM3-1.2/NOPB.
  • LM4041DIM3-1.2NOPB