Texas Instruments LM4041CIZ-1.2/NOPB

IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIZ-1.2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet33 pages12 years ago
Technical Drawing3 pages12 years ago
Datasheet28 pages13 years ago

element14 APAC

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments LM4041CIZ-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM4040CIZ-2.5
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V TO92-3
Texas InstrumentsLM4040C41ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040CIZ-5.0
EAR99 LM4040 Bulk TIN LEAD voltage reference device 80muA 5V 80muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4041CIZ-1.2/NOPB provided by its distributors.

IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Voltage Reference; Package/Case:3-TO-92; No. of Pins:3; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes; Current Rating:12mA; Mounting Type:Through Hole; Output Current:12mA ;RoHS Compliant: Yes
VOLT REF, PRECISION, UPOWER, TO-90; Topology:Shunt; Reference Voltage:1.2V; Reference Voltage Tolerance:6mV; Temperature Coefficient:100ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4041; Package / Case:TO-92; Power Dissipation Max:550mW; Reference Voltage & Age Tolerance:0.5%; Termination Type:Through Hole; Voltage Regulator Type:Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIZ-1.2NOPB
  • LM4041CIZ1.2/NOPB