Texas Instruments LM4040C41ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C41ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.32%

CAD Models

Download Texas Instruments LM4040C41ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.642
$ 0.642
Stock
412,830
161,222,468
161,222,468
Authorized Distributors
4
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
83 µA
83 µA
83 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040CIZ-5.0
100ppm/℃ Fixed 15mA 80µVrms 5V 5V 80μA ±0.5% TO-92-3 Through hole mounting 5.2mm(height)
Texas InstrumentsLM4040CIZ-10.0
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 10V TO92-3
Texas InstrumentsLM4040CIZ-2.5
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V TO92-3

Descriptions

Descriptions of Texas Instruments LM4040C41ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
V-Ref Precision 4.096V 15mA Automotive 3-Pin TO-92 Bulk
VOLTAGE REF, SHUNT, 4.096V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 30ppm/°C; Voltage Reference Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4040; Operating Temperature Range: -40°C to +85°C; Reference Volt Tolerance ±%: 0.5%; Reference Volts: 4.096V; Termination Type: Through Hole; Topology: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C41ILP .
  • LM4040C41ILP.