Texas Instruments LM4040CIM3-4.1/NOPB

Pwr Sply Func, Voltage Reference, Shunt, SOT-23, IS 60 uA to 15 mA, PD 306mW, Vn 80uV
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040CIM3-4.1/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet53 pages11 years ago
Datasheet44 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

Newark

Verical

Inventory History

3 month trend:
+27.18%

CAD Models

Download Texas Instruments LM4040CIM3-4.1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM4040DIM3-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CEM3-5.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040DIM3X-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series

Descriptions

Descriptions of Texas Instruments LM4040CIM3-4.1/NOPB provided by its distributors.

Pwr Sply Func, Voltage Reference, Shunt, SOT-23,IS 60 uA to 15 mA, PD 306mW, Vn 80uV
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
TEXAS INSTRUMENTS LM4040CIM3-4.1/NOPB VOLTAGE REF, SHUNT, 4.096V, SOT-23-3
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:3-SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:15A; Mounting Type:Surface Mount; Output Current:15mA; Output Voltage Max:4.1V ;RoHS Compliant: Yes
VOLTAGE REF, SHUNT, 4.096V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 30ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4040; Operating Temperature Range: -40°C to +85°C; Power Dissipation Max: 306mW; Reference Volt Tolerance ±%: 0.5%; Reference Voltage Tolerance: 20mV; Reference Volts: 4.096V; Temperature Coeff. +: 150ppm/°C; Termination Type: Surface Mount Device; Topology: Shunt
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CIM3-4.1 NOPB
  • LM4040CIM3-4.1/NOPB .
  • LM4040CIM3-4.1/NOPB.
  • LM4040CIM3-4.1NOPB