Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040B25IDBZR

IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040B25IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+71.26%

CAD Models

Download Texas Instruments LM4040B25IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.402
$ 0.402
Stock
488,524
1,093,355
1,093,355
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM4040BIM3X-2.5/NOPB
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4040BIM3-2.5
LM4040-N 100-PPM/C PRECISION MIC Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4040BIM3X-2.5
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Analog DevicesADR5041ARTZ-R2
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.ZR40401F25TA
V-Ref, Precision, MP, Shunt, 2.5V 15mA SOT23 | Diodes Inc ZR40401F25TA

Descriptions

Descriptions of Texas Instruments LM4040B25IDBZR provided by its distributors.

IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
100ppm/°C Fixed 15mA 35µVrms 2.5V 2.5V 80μA ±0.2% SOT-23-3 SMD, Adhesive Mount 1.12mm H
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; Type de référence: Shunt - Fixe; Gamme de produit: -; Tension de référence: 2.5V; Exactitude initiale: 0.2%; Coefficient de température: ± 20ppm/°C; Type de boîtier CI référence de tension:
Voltage Ref, Shunt, 2.5V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:-; Reference Voltage:2.5V; Initial Accuracy:0.2%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040B25IDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040B25IDBZR .