Texas Instruments LM3S6911-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 36.74
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S6911-IQC50-A2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet647 pages11 years ago
Datasheet647 pages11 years ago
Datasheet642 pages13 years ago
Datasheet641 pages14 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-44.89%

CAD Models

Download Texas Instruments LM3S6911-IQC50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.74
$ 32.235
Stock
384,293
175,258
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
46
46
Interface
Ethernet, I2C, IrDA, SPI, UART, USART
Ethernet, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.25 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3S6965-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S6952-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S8962-IQC50-A2
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP

Descriptions

Descriptions of Texas Instruments LM3S6911-IQC50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
MCU, 32BIT, 50MHZ, 100LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:46; Program Memory Size:256KB; RAM Memory Size:64KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ACMP, POR, RTC; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:2.25V to 2.75V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S6911-IQC-50-A2
  • LM3S6911-IQC50-A2.
  • LM3S6911-IQC50A2
  • LM3S6911IQC50-A2
  • LM3S6911IQC50A2