Texas Instruments LM3S601-IQN50-C2

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
$ 4.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S601-IQN50-C2.

Texas Instruments

Datasheet572 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet567 pages13 years ago
Datasheet558 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S601-IQN50-C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3S600-EQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S600-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S610-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMK10DN32VLF5
MCU 32-Bit K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S601-IQN50-C2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
32-Bit Microcontroller IC; Controller Family/Series:(ARM Cortex) Stellaris 600; Core Size:32Bit; Memory Size, RAM:8KB; CPU Speed:50MHz; No. of Timers:3; No. of PWM Channels:6; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S601IQN50C2