STMicroelectronics STM32F030C6T6TR

Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030C6T6TR.

HQonline

Datasheet96 pages11 years ago

Upverter

Inventory History

3 month trend:
-57.93%

CAD Models

Download STMicroelectronics STM32F030C6T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 1.174
Stock
1,043,199
928,408
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
39
39
Interface
I2C, SPI, UART, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F031C6T6TR
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F042C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F030C6T6TR provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | IC MCU 32BIT 32KB FLASH 48LQFP
VALUE-LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
32KB 2.4V~3.6V ARM Cortex-M0 48MHz 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin, LQFP
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM32F030C6T6TR; STMICROELECTRONICS; 48 MHz; 4 kB; 5; 39
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, 48MHZ, LQFP-48; Product Range:STM32 Family STM32F0 Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:48Pins; M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • --STM32F030C6T6TR
  • STM32F030C6T6 TR
  • STM32F030C6T6/TR