Texas Instruments LM3S5P36-IQR80-C5

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP Tray
$ 4.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5P36-IQR80-C5.

Texas Instruments

Datasheet1,054 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,052 pages13 years ago
Datasheet1,050 pages14 years ago
Datasheet1,051 pages14 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3S5P36-IQR80-C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 5.603
Stock
107,511
316,283
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Number of I/Os
33
33
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S5T36-IQR80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F334R8T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP64
NXP SemiconductorsMK30DX64VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMK40DX64VLH7
Kinetis K40: 72MHz Cortex-M4 MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, Segment LCD, 64-LQFP
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
NXP SemiconductorsMK20DX64VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of Texas Instruments LM3S5P36-IQR80-C5 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP Tray
Contains Lead ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 80MHz 1.6mm 24K x 8
Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S5P36IQR80C5