Texas Instruments LM3S5951-IQC80-C3

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5951-IQC80-C3.

Texas Instruments

Datasheet1,261 pages14 years ago
Datasheet1,260 pages14 years ago
Datasheet1,257 pages14 years ago
Datasheet1,257 pages14 years ago

Augswan

CAD Models

Download Texas Instruments LM3S5951-IQC80-C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.851
$ 6.851
Stock
126,766
160,038
160,038
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
67
67
67
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S1B21-IQC80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S9997-IQC80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S5P31-IQC80-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
MicrochipATSAM3A4CA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments LM3S5951-IQC80-C3 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 80MHz 1.6mm 64K x 8
Stellaris Microcontroller 100-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S5951IQC80C3