Texas Instruments LM3S5632-IQR50-A0

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
$ 32.831
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S5632-IQR50-A0.

Farnell

Datasheet836 pages11 years ago
Datasheet836 pages10 years ago

Texas Instruments

Newark

iiiC

CAD Models

Download Texas Instruments LM3S5632-IQR50-A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.831
$ 27.011
Stock
166,971
106,291
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
33
33
Interface
CAN, I2C, IrDA, SPI, UART, USART, USB
CAN, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.25 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3S3634-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
Texas InstrumentsLM3S5752-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S2671-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX128VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP

Descriptions

Descriptions of Texas Instruments LM3S5632-IQR50-A0 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
Stellaris® LM3S5632 Microcontroller | IC MCU 32BIT 128KB FLASH 64LQFP
Stellaris LM3S Microcontroller 64-LQFP -40 to 85
IC MCU, STELLARIS 5000, 50 GHz, 64-LQFP;; IC MCU, STELLARIS 5000, 50 GHz, 64-LQFP; Controller Family/Series:(ARM Cortex) Stellaris 5000; Core Size:32bit; No. of I/O's:33; Program Memory Size:128 KB; RAM Memory Size:32KB; CPU Speed:50GHz; Oscillator Type:External, Internal

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S5632IQR50A0