Texas Instruments LM3S3826-IQR50-C5

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
$ 5.411

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S3826-IQR50-C5.

Texas Instruments

Datasheet880 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet880 pages11 years ago
Datasheet877 pages13 years ago
Datasheet877 pages14 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM3S1816-IQR50-C1
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Texas InstrumentsLM3S3W26-IQR50-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S1N16-IQR50-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK12DX256VLF5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64

Descriptions

Descriptions of Texas Instruments LM3S3826-IQR50-C5 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Contains Lead RoHS Compliant GULL WING QUAD Microcontroller 85C 50MHz 0.5mm 32kB
Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S3826IQR50C5