Microchip AT91SAM7S256C-AU

Microcontroller Mcu, 32 Bit, ARM7TDMI, 55MHZ, LQFP-64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S256C-AU.

Newark

Datasheet50 pages29 years ago

_legacy Avnet

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT91SAM7S256C-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
Texas InstrumentsLM3S1816-IQR50-C1
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
STMicroelectronicsSTM32F091CCT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
NXP SemiconductorsMK12DX256VLF5
Kinetis K12: 50MHz Cortex-M4 Performance MCU, 320KB Flash, 32KB SRAM, 48-LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of Microchip AT91SAM7S256C-AU provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64
IC, 32-BIT MCU, ARM7, 55MHZ, 64-LQFP Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 32 ;Program Memory Size: 256 KB RAM Memory Size: 64KB ;CPU Speed: 55MHz No. of Timers: 3 Peripherals: POR, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S256-C-AU
  • AT91SAM7S256C-AU.