Texas Instruments LM3S2948-IQC50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
$ 30.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2948-IQC50-A2.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet691 pages11 years ago
Datasheet686 pages13 years ago
Datasheet665 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments LM3S2948-IQC50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.25
$ 42.964
$ 42.964
Stock
220,134
132,055
132,055
Authorized Distributors
1
0
0
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Number of I/Os
52
52
52
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3S1958-IQC50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Texas InstrumentsLM3S6918-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S2911-IQC50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
AT91 Series 512 KB Flash 128 KB RAM 55 MHz 16/32-Bit Microcontroller -LQFP-100
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU, 32BIT, ARM7 512K HISPD Flash 100-LQFP PKG | Microchip Technology Inc. AT91SAM7X512-AU

Descriptions

Descriptions of Texas Instruments LM3S2948-IQC50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Stellaris® LM3S2948 Microcontroller | IC MCU 32BIT 256KB FLASH 100LQFP
ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~85C TA 50MHz 1.6mm 64K x 8
IC, 32BIT MCU, ARM, 50MHZ, LQFP-100; Con; IC, 32BIT MCU, ARM, 50MHZ, LQFP-100; Controller Family/Series:(ARM Cortex) Stellaris 2000; Core Size:32bit; No. of I/O's:52; Program Memory Size:256KB; RAM Memory Size:64KB; CPU Speed:50MHz; Oscillator Type:External, Internal

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S2948IQC50A2