Texas Instruments LM3S2608-IBZ50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
$ 19.832

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S2608-IBZ50-A2.

Texas Instruments

Datasheet689 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet689 pages11 years ago
Datasheet684 pages13 years ago
Datasheet684 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet665 pages15 years ago

Factory Futures

CAD Models

Download Texas Instruments LM3S2608-IBZ50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.832
$ 19.832
Stock
101,128
102,372
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
108
108
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
52
52
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S1608-IBZ50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R
Texas InstrumentsLM3S1608-IBZ50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Texas InstrumentsLM3S2730-IBZ50-A2
MCU 32-Bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 108-Pin NFBGA

Descriptions

Descriptions of Texas Instruments LM3S2608-IBZ50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PBGA108
IC MCU 32BIT 128KB FLASH 108BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S2608IBZ50A2