Texas Instruments LM3S1960-IBZ50-A2

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
$ 15.525

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1960-IBZ50-A2.

Texas Instruments

Datasheet662 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet662 pages11 years ago
Datasheet658 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet637 pages15 years ago

Factory Futures

CAD Models

Download Texas Instruments LM3S1960-IBZ50-A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.525
$ 15.525
Stock
80,235
64,457
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
108
108
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
60
60
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S2911-IBZ50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NFBGA
Texas InstrumentsLM3S1911-IBZ50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Texas InstrumentsLM3S2950-IBZ50-A2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R

Descriptions

Descriptions of Texas Instruments LM3S1960-IBZ50-A2 provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
32-BIT FLASH RISC MICROCONTROLLER PBGA108
IC MCU 32BIT 256KB FLASH 108BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1960IBZ50A2