Texas Instruments LM3S1918-IBZ50-A2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R
$ 18.532

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1918-IBZ50-A2T.

Texas Instruments

Datasheet637 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet637 pages11 years ago
Datasheet632 pages13 years ago
Datasheet630 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet614 pages15 years ago

CAD Models

Download Texas Instruments LM3S1918-IBZ50-A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.532
$ 21.195
Stock
86,504
88,602
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
108
108
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
52
52
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S2948-IBZ50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Texas InstrumentsLM3S1958-IBZ50-A2
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NFBGA
Texas InstrumentsLM3S2918-IBZ50-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA

Descriptions

Descriptions of Texas Instruments LM3S1918-IBZ50-A2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R
Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
ARM Microcontrollers - MCU IC ARM CORTEX MCU
32-BIT FLASH RISC MICROCONTROLLER PBGA108
IC MCU 32BIT 256KB FLASH 108BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1918IBZ50A2T