
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM3S1635-IQC50-A2T | 272 | 150 | Tray | 23h | |||||||
| Win Source | WS-LM3S1635-IQC50-A2T | 87 | 2 | 8h | ||||||||
| Worldway Electronics | LM3S1635-IQC50-A2T | 6,312 | 7 | Tape & Reel | 6h | |||||||
| IC Components Ltd. | LM3S1635-IQC50-A2T | 1,000 | 2d | |||||||||
| Esaler Electronic | LM3S1635-IQC50-A2T | 1,000 | 2d |
Download Texas Instruments LM3S1635-IQC50-A2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3S1635-IQC50-A2T provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: