Texas Instruments LM3S1512-IBZ25-A2T

MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R
$ 14.766

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1512-IBZ25-A2T.

Texas Instruments

Datasheet658 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet658 pages11 years ago
Datasheet655 pages13 years ago
Datasheet655 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet632 pages15 years ago

CAD Models

Download Texas Instruments LM3S1512-IBZ25-A2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.766
$ 14.766
Stock
36,774
123,484
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
108
108
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
58
58
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S6420-IBZ25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 108-Pin NF-BGA
Texas InstrumentsLM3S2412-IBZ25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 108-Pin NF-BGA
Texas InstrumentsLM3S2410-IBZ25-A2
MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 108-Pin NF-BGA
ARM THUMB-BASED MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100
NXP SemiconductorsMK40DN512ZVLL10
MCU 32-bit Kinetis K40 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments LM3S1512-IBZ25-A2T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA T/R
Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 96K Ind Temp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1512IBZ25A2T