Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM393ADGKRG4

Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393ADGKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM393ADGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.15
$ 0.15
Stock
324,588
1,304,037
1,304,037
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM293ADGKR
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM293ADGKRG4
Dual precision standard comparator, extended temperature 8-VSSOP -25 to 85
Texas InstrumentsLM2903DGKR
IC COMPARATOR 2 DIFF 8VSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP"
Texas InstrumentsLM393DGKRG4
IC COMPARATOR 2 DIFF 8VSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP"
Texas InstrumentsLM293DGKR
Dual differential comparator, industrial grade 8-VSSOP -25 to 85
Texas InstrumentsLM393DGKR
IC COMPARATOR 2 DIFF 8VSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP"

Descriptions

Descriptions of Texas Instruments LM393ADGKRG4 provided by its distributors.

Precision dual differential comparator, industrial grade 8-VSSOP 0 to 70
IC COMPARATOR 2 DIFF 8VSSOP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-VSSOP"
500μA 300ns CMOS,MOS,Open Drain,TTL 6mA 2 4V 30V 2mV@ 30V 250nA@ 5V Differential VSSOP-8 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.