Texas Instruments LM393P

DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393P.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

Farnell

Augswan

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+84.00%

CAD Models

Download Texas Instruments LM393P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.164
$ 0.164
Stock
234,720
1,724,286
1,724,286
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM293PE4
Dual differential comparator, industrial grade 8-PDIP -25 to 85
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR; 36 V; 0.8 MA (TYP.) @ DEGC; 2
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM393P provided by its distributors.

DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Series: LM393 Design: Dual Package: PDIP-8 Packaging: Tube Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR DUAL, DIP8, 393; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM393; LM293; LM193; LM2903; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: DIP; Base Number: 393; Comparator Features: Open Collector, Open Drain; Device Marking: LM393P; IC Temperature Range: Commercial; Logic Function Number: 393; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, MOS, TTL; Supply Current: 800µA; Supply Voltage Max: 36V; Supply Voltage Min: 2V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 393P
  • LM-393P
  • LM393P .
  • LM393P.