Texas Instruments LM385Z-1.2/NOPB

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385Z-1.2/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages12 years ago
Datasheet23 pages13 years ago
Datasheet15 pages13 years ago

element14

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-25.89%

CAD Models

Download Texas Instruments LM385Z-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM385BZ-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM285Z-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Texas InstrumentsLM285Z-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM385Z-1.2/NOPB provided by its distributors.

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Pwr Sply Func, Voltage Reference, TO-92, IS 8uA, Vn 60uV, IO 20mA, VBR 1.235V
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bulk
VOLTAGE REF, SHUNT, 1.235V, TO-226AA-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM385; Tension de référence: 1.235V; Exactitude initiale: 1%; Coefficient de température: ± 150ppm/°C; Type de boîtier CI référe
Voltage Reference IC; Package/Case:TO-92; Peak Reflow Compatible (260 C):Yes; Output Current Max:20mA; Output Voltage:1.235V; Output Voltage Max:1.26V; Reference Volt Tolerance ±%:2%; Reference Voltage:1.235V; Supply Current:10A ;RoHS Compliant: Yes
IC, SHUNT V-REF, 1.235V, 2%, TO-92; Topo; IC, SHUNT V-REF, 1.235V, 2%, TO-92; Topology:Shunt; Reference Voltage:1.23V; Voltage Reference Case Style:TO-92; No. of Pins:3; Temperature Coefficient:150ppm/°C; MSL:MSL 1 - Unlimited; Operating Temperature Range:0°C to +70°C
The LM185-1.2/LM285-1.2/LM385-1.2 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 10uA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-1.2 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-1.2 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. The LM185-1.2 is rated for operation over a -55*C to 125*C temperature range while the LM285-1.2 is rated -40*C to 85*C and the LM385-1.2 0*C to 70*C. The LM185-1.2/ LM285-1.2 are available in a hermetic TO-46 package and the LM285-1.2/LM385-1.2 are also available in a low-cost TO-92 molded package, as well as SO and SOT-23. The LM185-1.2 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385-Z-1.2/NOPB
  • LM385Z-1.2 NOPB
  • LM385Z-1.2/NOPB .
  • LM385Z-1.2/NOPB.
  • LM385Z-1.2NOPB
  • LM385Z1.2/NOPB
  • LM385Z1.2NOPB