Texas Instruments LM385M3-2.5/NOPB

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385M3-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

DigiKey

Inventory History

3 month trend:
+16.03%

CAD Models

Download Texas Instruments LM385M3-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM385M3X-2.5/NOPB
VOLTAGE REF, SHUNT, 2.5V, SOT-23-3; VOLT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM4040CIM3-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOT-23,IS 60 uA to 15 mA, PD 306mW, VO 2.5V
Texas InstrumentsLM4431M3-2.5/NOPB
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Diodes Inc.ZR404005F25TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM385M3-2.5/NOPB provided by its distributors.

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
TEXAS INSTRUMENTS LM385M3-2.5/NOPB VOLTAGE REF, SHUNT, 2.5V, SOT-23-3
V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R
Voltage Reference; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; Reference Volt Tolerance ± mV:25mV; Reference Volt Tolerance ±%:0.8%; Reference Voltage:2.5V ;RoHS Compliant: Yes
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385M3--2.5/NOPB
  • LM385M3-2.5 NOPB
  • LM385M3-2.5-NOPB
  • LM385M3-2.5/NOPB .
  • LM385M3-2.5/NOPB.
  • LM385M3-2.5NOPB