Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4431M3-2.5/NOPB

IC VREF SHUNT 2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4431M3-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet9 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

element14

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.84%

CAD Models

Download Texas Instruments LM4431M3-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040EIM3-2.5/NOPB
IC VREF SHUNT 2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Texas InstrumentsLM4040CIM3-2.5/NOPB
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040CIM3X-2.5/NOPB
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Diodes Inc.ZR404005F25TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 2.5V 45muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4431M3-2.5/NOPB provided by its distributors.

IC VREF SHUNT 2% SOT23-3 Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Micropower shunt voltage reference 3-SOT-23 0 to 70
VOLT REF, SHUNT, 2.5V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: -; Reference Voltage: 2.5V; Initial Accuracy: 2%; Temperature Coefficient: ± 30ppm/°C; Voltage Refer; Available until stocks are exhausted
Voltage Reference IC; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ±%:2%; Reference Voltage:2.5V; Supply Current:15mA; Temperature Coefficient:30ppm ;RoHS Compliant: Yes
IC, SHUNT V-REF, 1.24V, 2%, 3-SOT-23; To; IC, SHUNT V-REF, 1.24V, 2%, 3-SOT-23; Topology:Shunt; Reference Voltage:2.5V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Temperature Coefficient:30ppm/°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4431M3-2.5/NOPB .
  • LM4431M3-2.5/NOPB.
  • LM4431M3-2.5NOPB