Texas Instruments LM385BPWR-1-2

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BPWR-1-2.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages11 years ago

element14

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments LM385BPWR-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.548
Stock
295,828
106,403
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
1.235 V
1.235 V
Tolerance
1 %
1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM385BPW-1-2
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLM385PW-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM385BPWR-1-2 provided by its distributors.

1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
20ppm/¡æ 20mA Fixed 20mA 60¦ÌVrms 1.235V 1.235V 15¦ÌA ¡À1% TSSOP-8 , 3mm*4.4mm*1.15mm
TEXAS INSTRUMENTS - LM385BPWR-1-2 - VOLTAGE REF, SHUNT, 1.235V, TSSOP-8
V-Ref Precision 1.235V 20mA 8-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.