Texas Instruments LM359M/NOPB

IC, Op-amp, 400MHZ, 60V/ Us, SOIC-14; Op; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 2.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM359M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Verical

element14

Newark

Inventory History

3 month trend:
-2.89%

CAD Models

Download Texas Instruments LM359M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.006
$ 2.07
Stock
271,724
334,831
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
60 V/µs
60 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
50 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
18.5 mA
18.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
Texas InstrumentsLM359MX
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Texas InstrumentsLM359M
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
ROHS3Compliant EAR99 AU5517 Tape & Reel (TR) op amp buffer circuit 9.9mm 4mA 5mV 2MHz

Descriptions

Descriptions of Texas Instruments LM359M/NOPB provided by its distributors.

IC, OP-AMP, 400MHZ, 60V/ US, SOIC-14; OP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
ROHS3Compliant EAR99 LM359 Tube op amp amplifier circuit 8.65mm 30muA 11V 30000kHz
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
18.5mA(x2 Channels) 60V/μs 400MHz 70dB 40mA 2 5V 22V 8μA SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:400MHz; Slew Rate:60V/µs; Supply Voltage Min:5V; Supply Voltage Max:22V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM359M/NOPB .
  • LM359MNOPB