onsemi NE5517DR2G

ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5517DR2G.

Augswan

Datasheet15 pages13 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi NE5517DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.827
$ 0.96
Stock
367,161
277,691
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
110 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
ROHS3Compliant EAR99 AU5517 Tape & Reel (TR) op amp buffer circuit 9.9mm 4mA 5mV 2MHz
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700MX
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700M
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi NE5517DR2G provided by its distributors.

ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC T/R
onsemi Transconductance Op Amp Dual Channel SOIC Dual/Single Supply SMT 16-Pin
NE5517DR2G, DUAL TRANSCONDUCTANCE OP AMP, 2MHZ PUSH-PULL, 30 V, 16-PIN SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16
TRANSCONDUCTANCE AMPLIFIER, DUAL, SOIC16; No. of Amplifiers: 2 Amplifier; Supply Voltage: 44VDC; Gain Bandwidth: 2MHz; Input Voltage Min: -; Input Voltage Max: -; Amplifier Case Style: SOIC; No. of Pins: 16Pins; Output Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd