onsemi NE5517DG

ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5517DG.

Newark

Datasheet15 pages13 years ago

IHS

onsemi

TME

Inventory History

3 month trend:
-19.35%

CAD Models

Download onsemi NE5517DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.96
$ 0.827
Stock
268,234
350,985
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
110 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
ROHS3Compliant EAR99 AU5517 Tape & Reel (TR) op amp buffer circuit 9.9mm 4mA 5mV 2MHz
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700MX
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700M
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi NE5517DG provided by its distributors.

ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16
ON SEMICONDUCTOR NE5517DGTRANS CONDUCTANCE AMPLIFIER, 2MHZ, SOIC-16
2.6mA 50V/μs 2MHz 500μA 2 44V,±22V 400μV 400nA SOIC-16 SMD mount 1.5mm(height)
TRANSCONDUCTANCE AMPLIFIER, 2MHZ, SOIC; No. of Amplifiers: 2 Amplifier; Supply Voltage: 44V; Gain Bandwidth: 2MHz; Input Voltage Min: -5V; Input Voltage Max: 5V; Amplifier Case Style: SOIC; No. of Pins: 16Pins; Output Current M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5517DG.