Texas Instruments LM359M

Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM359M.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM359M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM359MX
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Texas InstrumentsLM359M/NOPB
IC, OP-AMP, 400MHZ, 60V/ US, SOIC-14; OP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
ROHS3Compliant EAR99 AU5517 Tape & Reel (TR) op amp buffer circuit 9.9mm 4mA 5mV 2MHz

Descriptions

Descriptions of Texas Instruments LM359M provided by its distributors.

Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Op Amp, 2 Ch, 60V/μs, 400MHz, 40mA, 2-Pin, 22V, 8μA, SOIC-14, SMD, 1.75mm H
Differential Amplifier IC; No. of Amplifiers:2; Gain Max, V/V:100; Supply Voltage Min:5V; Supply Voltage Max:22V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:30MHz; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.