Texas Instruments LM358PE3

ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.5muA 3mV 700kHz
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358PE3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM358PE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.132
$ 0.132
Stock
1,548,998
737,606
737,606
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
onsemiLM2904AN
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM358PE3 provided by its distributors.

ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.5muA 3mV 700kHz
Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
500μA(x2 Channels) 300mV/μs 40nV/rtHz 700KHz shutdown 40mA 2 2 3V ±16V,32V 3mV 20nA General Purpose PDIP-8 Through hole mounting 5.08mm(height)
IC, OP AMP, GP, 700KHZ, DUAL, 8DIP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur: DI
IC, OP AMP, GP, 700KHZ, DUAL, 8DIP; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:358; No. of Amplifiers:2Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358PE3 .
  • LM358PE3.