Texas Instruments LM358AP

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AP.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-9.54%

CAD Models

Download Texas Instruments LM358AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.174
Stock
509,548
424,021
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358PE3
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.5muA 3mV 700kHz
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904VN
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LM358AP provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
AMPLIFIER; DUAL OPERATIONAL; 16 OR 32 V; 1 MA (TYP.); 32 V; 0 DEGC; 70 DEGC
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.1muA 3mV 700kHz
Dual 15nA 0.3V/us 700kHz DIP-8 Operational Amplifier ROHS
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin PDIP
Operational Amplifier (Op-Amp) IC
Texas Instruments Precision operational amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AP .
  • LM358AP..