Texas Instruments LM258P

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258P.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Newark

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
-45.99%

CAD Models

Download Texas Instruments LM258P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.153
Stock
624,874,691
186,022
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358APE4
Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904VN
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM258P provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Texas Instruments LM258P Op-amp buffer amplifier linear IC operational amplifier
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Amplifier; Dual Operational; 16 or 32; 1 mA; 32 V; 3 mV (Typ.) @ 25 degC
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.3muA 9V 700kHz
IC OPAMP GP 700KHZ 8DIP / Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Dual 20nA 0.3V/us 700kHz DIP-8 Operational Amplifier ROHS
DUAL OP-AMP 7000 uV OFFSET-MAX 0.7 MHz BAND WIDTH PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM258P .
  • LM258P.