Texas Instruments LM340T-5.0

Contains Lead Positive Not Qualified Lead Tin voltage regulator linear 80dB 125C 1A 4.7mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340T-5.0.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

Newark

National Semiconductor

iiiC

Jameco

CAD Models

Download Texas Instruments LM340T-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM340T-15
IC REG LINEAR 15V 1A TO220-3 / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Texas InstrumentsLM340T-12
80dB(120Hz) 8mA Fixed 1.5A 1 12V 14.6V 12V 35V 2V@ 1A 120mV 120mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM2940CT-5.0
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM340T-5.0 provided by its distributors.

Contains Lead Positive Not Qualified Lead Tin voltage regulator linear 80dB 125C 1A 4.7mm
1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
IC,LM340T-5.0,TO-220, 5V 1A POS I-TEMP
Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3
Linear Voltage Regulators 3-Term Pos Regs
IC, V REG +5.0V, TO-220-3, 340; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2.5V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:340; Device Marking:LM340T-5.0; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:7.5V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage:5V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340 T5.0
  • LM340T 5.0
  • LM340T-5.0 .
  • LM340T-5.0.
  • LM340T5.0