Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM340T-12

Linear Regulator, Fixed +12V, 1.5A, 35V Max, TO-220-3, TH, 10.16mm L × 8.89mm H
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340T-12.

element14 APAC

Datasheet29 pages11 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago

Texas Instruments

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM340T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM340T-15
IC REG LINEAR 15V 1A TO220-3 / THREE TERMINAL POSITIVE FIXED VOLTAGE REGULATORS
Texas InstrumentsLM340T-5.0
Contains Lead Positive Not Qualified Lead Tin voltage regulator linear 80dB 125C 1A 4.7mm
Texas InstrumentsLM2940CT-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments LM340T-12 provided by its distributors.

Linear Regulator, Fixed +12V, 1.5A, 35V Max, TO-220-3, TH, 10.16mm L × 8.89mm H
WIDE VIN 1.5-AMP FIXED VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PSFM3
1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail
IC REG LINEAR 12V 1.5A TO220-3
LM340T-12, National Semiconductor
12 V FIXED POSITIVE REGULATOR PSFM3
IC, REGULATOR +12V, TUBE45; Primary Input Voltage:19V; Output Voltage Min:11.5V; Output Voltage Max:12V; Output Voltage Fixed:12V; Dropout Voltage Vdo:2.8V; Voltage Regulator Case Style:TO-220; No. of Pins:3; No. of Outputs:1; Output Current:1A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Accuracy %:2%; Base Number:340; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:14.8V; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:12V; Package / Case:TO-220; Packaging:Tube; Supply Voltage Max:27V; Supply Voltage Min:14.5V; Termination Type:Through Hole; Voltage:12V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 340 T-12
  • LM 340T12
  • LM-340-T-12
  • LM-340T12
  • LM340 T-12
  • LM340 T12
  • LM340-T12
  • LM340T12