Texas Instruments LM340K-5.0

Voltage Regulator; 3 mV (Typ.) @ degC; 10 mV (Typ.) @ degC; 80 dB (Typ.)
$ 67.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340K-5.0.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

Newark

National Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+180%

CAD Models

Download Texas Instruments LM340K-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM140K-12/883
Military Grade 1A Fixed Output Linear Regulator / LDO 2-TO -55 to 125
Texas InstrumentsLM323KSTEEL
3-AMP, 5-VOLT POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBFM2
Texas InstrumentsLM109K/883
Contains Lead Positive PIN/PEG Lead Tin voltage regulator linear 125C 1A 3V

Descriptions

Descriptions of Texas Instruments LM340K-5.0 provided by its distributors.

Voltage Regulator; 3 mV (Typ.) @ degC; 10 mV (Typ.) @ degC; 80 dB (Typ.)
LM340/LM78XX Series 3-Terminal Positive Regulators | IC REG LINEAR 5V 1A TO3-2
70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) TO-3 Tray
1.5A, Fixed Output Linear Regulator 2-TO-3 0 to 0
LM340 Tray Through Hole Over Current Short Circuit voltage regulator linear 2V 8.94mm 1A 0C~125C
5 V FIXED POSITIVE REGULATOR MBFM2
IC, V REG +5.0V, TO-3-2, 340; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2.5V; No. of Outputs:1; No. of Pins:2; Output Current:1A; Voltage Regulator Case Style:TO-3; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:340; IC Generic Number:340; Input Voltage Max:35V; Input Voltage Min:7.5V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-3; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage:5V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340K5.0