Texas Instruments LM109K/883

Contains Lead Positive PIN/PEG Lead Tin voltage regulator linear 125C 1A 3V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM109K/883.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

CAD Models

Download Texas Instruments LM109K/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.407
$ 76.407
Stock
92,812
79,819
79,819
Authorized Distributors
0
0
0
Min Input Voltage
7.1 V
7.1 V
7.1 V
Max Input Voltage
35 V
35 V
35 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5.05 V
5.05 V
5.05 V
Output Current
1 A
1 A
1 A
Dropout Voltage
3 V
3 V
3 V
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Case/Package
TO-3
TO-3-2
TO-3-2
Number of Pins
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM340K-5.0
Voltage Regulator; 3 mV (Typ.) @ degC; 10 mV (Typ.) @ degC; 80 dB (Typ.)
Texas InstrumentsLM140K-12/883
Military Grade 1A Fixed Output Linear Regulator / LDO 2-TO -55 to 125
Texas InstrumentsLM137K/883
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125

Descriptions

Descriptions of Texas Instruments LM109K/883 provided by its distributors.

Contains Lead Positive PIN/PEG Lead Tin voltage regulator linear 125C 1A 3V
Military Grade 1A 5V Output Linear Regulator / LDO 2-TO
Standard Regulator Pos 5.05V 1A 3-Pin(2+Tab) TO-3 Tray
SENSOR PHOTO 800NM SIDE VIEW SMD
FIXED POSITIVE STANDARD REG, 5VB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM109K-883
  • LM109K883
  • LM109K_883