Texas Instruments LM337KTTR

1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KTTR.

Farnell

Datasheet24 pages11 years ago

Texas Instruments

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-13.00%

CAD Models

Download Texas Instruments LM337KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.653
$ 0.527
$ 0.527
Stock
323,427
386,760
386,760
Authorized Distributors
3
6
6
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
37 V
37 V
Min Output Voltage
-
1.2 V
1.2 V
Output Voltage
-37 V
-37 V
-37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Min Input Voltage
-
-40 V
-40 V
Max Input Voltage
-
-40 V
-40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

Related Parts

STMicroelectronicsL7805ACD2T-TR
Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
STMicroelectronicsL7812CD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of Texas Instruments LM337KTTR provided by its distributors.

1.5-A, negative, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas Instruments Linear voltage regulator chip, -37 → -1.2 Voutput, 1.5Amaximum output, single output, TO-263, surface mount, 3needle
IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-263; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -1.2V; Adjustable Output Voltage Max: -37V; Input Voltage Min: -40V; Input Voltage Max: -3V; Product Range: -; Output Current: 1.5A; Output Type: Adjustable; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Filter Terminals: SMD; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Adjustable Range: -1.2V to -37V; Output Voltage Max: -37V; Output Voltage Min: -1.2V; Primary Input Voltage: -40V; Supply Voltage Min: -3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337KTTR .