STMicroelectronics L7812CD2T-TR

IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min: 19V; Max: 35V; Output
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812CD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
+1.34%

CAD Models

Download STMicroelectronics L7812CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
STMicroelectronicsL7812ABD2T-TR
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V;±2%; 1.5A; -40+125 deg.C;SMD;D2PAK
STMicroelectronicsL7809CD2T-TR
Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 9V 1.5A D2PAK
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7812CD2T-TR provided by its distributors.

IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min:19V; Max:35V; Output
Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 1.5A Out, TO-263-3
L7812CD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN D2PAK
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - D2PAK
Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R
STMICROELECTRONICS L7812CD2T-TR LINEAR VOLTAGE REGULATOR, 12V, D2-PAK-3
STMicroelectronics Linear voltage regulator chip, 12 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
Fixed Output Voltage V = 12 / Output Current A = 1.5 / Polarity = Positive / Load Regulation mV = 240 / Line Regulation mV = 240 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 8 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.4 / Width mm = 9.4 / Height mm = 4.6
V REG, 12V, 2VDO, 1.5A, 3D2PAK; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Output Voltage Max: 12V; Output Voltage Nom.: 12V; Primary Input Voltage: 19V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812CD2T-T/R
  • L7812CD2T-TR#
  • L7812CD2T-TR.