STMicroelectronics L7805ACD2T-TR

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ACD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

Augswan

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-7.37%

CAD Models

Download STMicroelectronics L7805ACD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7805ABD2T-TR
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
STMicroelectronicsL7806ABD2T-TR
Linear Voltage Regulator, Fixed, up to 35V Input, 6V/1.5A Out, TO-263-3
STMicroelectronicsL7815ACD2T-TR
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7805ACD2T-TR provided by its distributors.

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 5V 1.5A D2PAK
IC, LINEAR VOLTAGE REGULATOR 5V D2-PAK-3; Input Voltage Min:10V; Max:35V; Output Current:1A;
L7805ACD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 5 V, +/-2%, 3-PIN D2PAK
L7805 Series 1.5 A 5 V SMT Three Terminal Voltage Regulator - D2PAK
Voltage Regulator; linear; fixed; Vout: 5V; Vin: 7.5-25V; Vd: 2V; 2%; 1.5A; -40+125 deg.C; SMD; TO263(D2PAK)
68dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-263 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
STMICROELECTRONICS - L7805ACD2T-TR - Linear Voltage Regulator, 7805, Fixed, 5V 1A, 10V To 35V In, 5V And 1.5A Out, TO-263-3
V REG, 2VDO, 1.5A, 5V, 2%, 3D2PAK; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Outp
Fixed Output Voltage V = 5 / Output Current A = 1.5 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 50 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.4 / Width mm = 9.4 / Height mm = 4.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805ACD2T-TR.