Texas Instruments LM317KTTR

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317KTTR.

element14 APAC

Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago

Texas Instruments

Newark

Upverter

Farnell

Inventory History

3 month trend:
+2.17%

CAD Models

Download Texas Instruments LM317KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.838
$ 2.175
$ 2.175
Stock
556,366
486,311
486,311
Authorized Distributors
3
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
-
-
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Min Input Voltage
4.2 V
-
-
Max Input Voltage
40 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317S
Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin(3+Tab) TO-263 Rail
STMicroelectronicsLM217D2T-TR
LM217 Series 1.2 to 37 V 1.5 A Adjustable Positive Voltage Regulator - D2PAK
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsL7824CD2T-TR
Standard Regulator Pos 24V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 24V 1.5A D2PAK
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments LM317KTTR provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
V REG, 37VIN, 1.5A, 0.1%, ADJ, 3TO263; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: -; Output Current: 1.5A; Output Type: Adjustable; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Adjustable Range: 1.25V to 37V; Output Voltage Max: 37V; Output Voltage Min: 1.25V; Primary Input Voltage: 40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317KTTR .
  • LM317KTTR.