Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7812CKTTR

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7812CKTTR.

Farnell

Datasheet28 pages11 years ago
Datasheet22 pages10 years ago
Datasheet24 pages12 years ago

Texas Instruments

HQonline

Arrow Electronics

Augswan

Inventory History

3 month trend:
+4.57%

CAD Models

Download Texas Instruments UA7812CKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 2.88
Stock
548,788
165,835
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
12 V
12 V
Min Output Voltage
12 V
12 V
Output Voltage
12 V
12 V
Output Current
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Case/Package
TO-263
TO-263
Number of Pins
3
3
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL7812CD2T-TR
IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min:19V; Max:35V; Output
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
STMicroelectronicsL7815CD2T-TR
Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 15V 1.5A D2PAK

Descriptions

Descriptions of Texas Instruments UA7812CKTTR provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
78dB(120Hz) 8mA positive electrode Fixed 1.5A 1 12V 14.5V 12V 30V 2V@ 1A 240mV 240mV DDPAK-3,TO-263 SMD mount,glue mount 10.18mm*8.41mm*4.44mm
UA7812 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
IC, LINEAR VOLT REGULATOR, 12V, TO-263-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.; Available until stocks are exhausted Alternative available
Ic, Linear Volt Regulator, 12V, To-263-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7812CKTTR
IC, LINEAR VOLT REGULATOR, 12V, TO-263-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Filter Terminals:SMD; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:12V; Output Voltage Min:12V; Output Voltage Nom.:12V; Primary Input Voltage:19V; Supply Voltage Max:30V; Supply Voltage Min:14.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7812CKTTR .