onsemi LM337D2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337D2TR4G.

Upverter

Datasheet11 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Master Electronics

Newark

Inventory History

3 month trend:
+17.78%

CAD Models

Download onsemi LM337D2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 1.653
$ 1.653
Stock
378,869
320,858
320,858
Authorized Distributors
6
3
3
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-40 V
-
-
Max Input Voltage
-40 V
-
-
Min Output Voltage
1.2 V
-
-
Max Output Voltage
37 V
-
-
Accuracy
-
-
-
Dropout Voltage
2.5 V
-
-
Power Supply Rejection Ratio (PSRR)
-
77 dB
77 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C

Descriptions

Descriptions of onsemi LM337D2TR4G provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
onsemi LDO Regulator -1.2 to -37V Out, 1.5A Max, D2PAK, SMD, 3+Tab Pin
LM337 Series 1.5 A 1.2 to 37 V ADJ Output Negative Voltage Regulator - D2PAK
Linear Voltage Regulator, Adjustable, -1.2V to -37V/1.5A out, TO-263-3
LDO Regulators; LM337D2TR4G; ON SEMICONDUCTOR; 1.5 A; Adjustable; 1; -37 V
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:-; Max Output Current:1.5A; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337D2TR4G.