Texas Instruments LM336BZ-2.5/LFT7

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336BZ-2.5/LFT7.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages12 years ago
Datasheet14 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.08%

CAD Models

Download Texas Instruments LM336BZ-2.5/LFT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.583
$ 0.583
Stock
177,615
66,097
66,097
Authorized Distributors
5
1
1
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
2 %
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM336Z-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, TO-92,IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Texas InstrumentsLM336Z-2.5/LFT3
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Ammo
Texas InstrumentsLM336Z-2.5/LFT7
V-Ref Precision 2.49V 10mA 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments LM336BZ-2.5/LFT7 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
V-Ref Precision 2.49V 10mA 3-Pin TO-92 T/R
Voltage reference diode 3-TO-92
Fixed 10mA 2.49V 2.5V 400¦ÌA ¡À2% TO-92-3 , 5.34mm
EAR99 LM336 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 400muA 2.49V 0C~70C TA ±2%
LM336-2.5-N VOLTAGE REFERENCE DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM336BZ-2.5LFT7
  • LM336BZ2.5/LFT7
  • LM336BZ2.5LFT7