Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM331AN

Precision Voltage-to-Frequency Converter 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM331AN.

Texas Instruments

Datasheet20 pages13 years ago

Verical

National Semiconductor

Farnell

Newark

CAD Models

Download Texas Instruments LM331AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM231N/NOPB
Precision Voltage-To-Frequency Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM231N/NOPB.
Texas InstrumentsLM331N/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
Texas InstrumentsLM231N
Precision Voltage-to-Frequency Converter 8-PDIP -25 to 85
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240AEZ
Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8

Descriptions

Descriptions of Texas Instruments LM331AN provided by its distributors.

Precision Voltage-to-Frequency Converter 8-PDIP
IC V/F CONV 100KHZ 8DIP Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
LM231A/LM231/LM331A/LM331 Precision Voltage-to-Frequency Converters | IC CONV PREC VOLT TO FREQ 8-DIP
IC, V/F CONVERTER, DIP8, 331; Frequency:10kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Bandwidth:0.1MHz; Base Number:331; Converter Type:Voltage / Frequency; IC Generic Number:331; IC Temperature Range:Commercial; Input Voltage Max:40V; Linearity:0.01%; Logic Function Number:331; Operating Frequency Max:100kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:156µA; Output Voltage Max:40V; Package / Case:DIP; Supply Current:8mA; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM331AN.