Intersil LM3302N

Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)
$ 0.357
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil LM3302N.

IHS

Datasheet6 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.04%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.462
Stock
5,585
864,384
Authorized Distributors
1
4
Case/Package
DIP
PDIP
Number of Pins
-
14
Input Offset Voltage (Vos)
40 mV
20 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
36 V
28 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-07-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2001-07-06
LTD Date2002-09-27

Descriptions

Descriptions of Intersil LM3302N provided by its distributors.

Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
LM3302 QUAD, GENERAL PURPOSE DIF

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY